Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG74208FPPR-4310F
Newark Part No.90AJ5254
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min698MHz
Frequency Max4.2GHz
Antenna MountingPole (Mast) or Wall
Gain5dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
4.2GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
698MHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
50W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
