Print Page
Image is for illustrative purposes only. Please refer to product description.

133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
PCB
Frequency Max
2.7GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
Input Power
5W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
