Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHG5824D
Newark Part No.23T6619
Your Part Number
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $436.580 |
Price for:Each
Minimum: 1
Multiple: 1
$436.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HyperGain 5.8GHz solid parabolic dish Wi-Fi antenna for directional ISM/UNII band applications.
- Aluminium reflector dish with UV stable polymer finish
- Includes tilt and swivel mast mount kit
- Weatherproof
- Can be oriented for either vertical or horizontal polarization
Applications
Wireless
Technical Specifications
Antenna Type
Parabolic
Frequency Max
-
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate