Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $291.990 |
Price for:Each
Minimum: 1
Multiple: 1
$291.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5158-23D
Newark Part No.43W5913
Antenna TypeWiFi / WLAN / ISM
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingN Connector
Gain23dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WiFi / WLAN / ISM
Frequency Max
5.85GHz
Gain
23dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate