Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $515.000 |
Price for:Each
Minimum: 1
Multiple: 1
$515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG4964-16DP-90Copy
Newark Part No.90AJ5232
Technical Datasheet
Antenna TypeMIMO WiMAX
Frequency Min4.9GHz
Frequency Max6.4GHz
Antenna MountingPole (Mast) or Wall
Gain16.5dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO WiMAX
Frequency Max
6.4GHz
Gain
16.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
4.9GHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
