Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$39.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG423PS-NMOCopy
Newark Part No.23AK3396
Technical Datasheet
Antenna TypeVehicle UHF
Frequency Min420MHz
Frequency Max470MHz
Antenna MountingNMO Connector
Gain3dBi
Input Power150W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
470MHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
420MHz
Antenna Mounting
NMO Connector
Input Power
150W
Antenna Polarization
Linear, Vertical
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
