Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHG358DP4-NF
Newark Part No.23AK3392
Your Part Number
Technical Datasheet
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $580.000 |
Price for:Each
Minimum: 1
Multiple: 1
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG358DP4-NF
Newark Part No.23AK3392
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min3.5GHz
Frequency Max3.8GHz
Antenna MountingN Connector
Gain8.5dBi
Input Power100W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
3.8GHz
Gain
8.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.5GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate