Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $264.170 |
| 5+ | $249.620 |
| 10+ | $235.060 |
| 25+ | $230.360 |
Price for:Each
Minimum: 1
Multiple: 1
$264.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG3521XP-4NFCopy
Newark Part No.23AK3391
Technical Datasheet
Antenna TypeCBRS / LTE / WiFi / WISP
Frequency Min3.45GHz
Frequency Max3.8GHz
Antenna MountingN Connector
Gain22dBi
Input Power50W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
CBRS / LTE / WiFi / WISP
Frequency Max
3.8GHz
Gain
22dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.45GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
