Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $92.090 |
Price for:Each
Minimum: 1
Multiple: 1
$92.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
MIMO
Frequency Max
4.2GHz
Gain
15dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
20W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
