Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.990 |
Price for:Each
Minimum: 1
Multiple: 1
$177.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG3509U-PRO
Newark Part No.52T1481
Antenna TypeSOFDMA / WIMAX / WLAN
Frequency Min3.4GHz
Frequency Max3.7GHz
Antenna MountingN Connector
Gain9dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
SOFDMA / WIMAX / WLAN
Frequency Max
3.7GHz
Gain
9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.4GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate