Print Page
Image is for illustrative purposes only. Please refer to product description.
369 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.990 |
Price for:Each
Minimum: 1
Multiple: 1
$45.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458RD-SM
Newark Part No.23T6553
Antenna TypeWiFi / Bluetooth / ISM
Frequency Min5.725GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain3dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WiFi / Bluetooth / ISM
Frequency Max
5.85GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.725GHz
Antenna Mounting
SMA Connector
Input Power
5W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate