Print Page
HG2458-10DP
Antenna, Patch, 4.9 GHz - 5.85 GHz, 2.3 VSWR, 10 dBi Gain, Pole / Wall, Horizontal / Vertical
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG2458-10DPCopy |
| Newark Part No. | 86W7039 |
| Your Part Number | |
| Technical Datasheet |
172 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.930 |
| 5+ | $101.470 |
| 10+ | $95.000 |
| 25+ | $90.530 |
Price for:Each
Minimum: 1
Multiple: 1
$107.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG2458-10DPCopy |
| Newark Part No. | 86W7039 |
| Technical Datasheet | |
| Antenna Type | Patch |
| Frequency Min | 4.9GHz |
| Frequency Max | 5.85GHz |
| Antenna Mounting | Pole (Mast) or Wall |
| Gain | 10dBi |
| Input Power | 50W |
| Input Impedance | 50ohm |
| Antenna Polarization | Horizontal / Vertical |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
2.4/5.8GHz compact panel multiple-input and multiple-output (MIMO) patch antenna. It is designed to operate with enterprise-class 802.11n MIMO access points (APs).
- Compact size (4inch x 4inch x 3.5inch)
- Dual feed via 2 N-female connectors
- 30 degree tilt and swivel mast mount kit
Applications
Wireless
Technical Specifications
| Antenna Type | Patch |
|---|---|
| Frequency Max | 5.85GHz |
| Gain | 10dBi |
| Input Impedance | 50ohm |
| Product Range | - |
| Frequency Min | 4.9GHz |
|---|---|
| Antenna Mounting | Pole (Mast) or Wall |
| Input Power | 50W |
| Antenna Polarization | Horizontal / Vertical |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
