Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $211.990 |
Price for:Each
Minimum: 1
Multiple: 1
$211.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-06DP-8RSP
Newark Part No.23AK3348
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingRP SMA Connector
Gain6dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
5.85GHz
Gain
6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
RP SMA Connector
Input Power
50W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate