
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.230 |
Alternatives for HG2403RD-RSF
3 Products Found
Product Overview
The HG2403RD-RSF is a compact 2.4 GHz omni-directional “rubber duck” antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an Omni-directional pattern. It is ideally suited for IEEE 802.11b/g wireless LAN and other WiFi applications. Only 5.4 inches long, this flexible antenna features a tilt-and-swivel connector, allowing it to be used vertically, at a right angle or any angle in between. It is suitable as a replacement antenna for many access points and radios that are equipped with detachable antennas.
- HyperGain 2.4GHz rubber duck Wi-Fi antenna
- Suitable for IEEE 802.11b/g WLAN and Bluetooth applications
- Tilt and swivel design with RP-SMA plug connector
- Coaxial sleeve design with omnidirectional radiation
- Compact size and 5.4" long
Applications
Wireless, Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, RF Communications, Wireless
Technical Specifications
WiFi
2.5GHz
3dB
50ohm
-
2.4GHz
Magnetic
-
Omni
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
