Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2402PU-UFL
Newark Part No.41Y9511
Antenna TypeWiFi / Bluetooth
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingUFL / I-Pex Connector
Gain2dBi
Input Power-
Input Impedance-
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WiFi / Bluetooth
Frequency Max
2.5GHz
Gain
2dBi
Input Impedance
-
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
UFL / I-Pex Connector
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate