Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $347.990 |
Price for:Each
Minimum: 1
Multiple: 1
$347.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG-GPGLTIM32-MNT
Newark Part No.23AK3274
Antenna TypeGPS / Glonass
Frequency Min1.574GHz
Frequency Max1.61GHz
Antenna MountingTNC Connector
Gain32dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.61GHz
Gain
32dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.574GHz
Antenna Mounting
TNC Connector
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate