Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $401.520 |
| 5+ | $384.030 |
| 10+ | $366.540 |
| 25+ | $359.210 |
Price for:Each
Minimum: 1
Multiple: 1
$401.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG-1742DP-20EG-NMCopy
Newark Part No.23AK3285
Technical Datasheet
Frequency Min3.3GHz
Frequency Max4.2GHz
Antenna MountingN Connector
Gain22dBi
Input Power50W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / CBRS / LTE / MIMO / PCS / UMTS / LoRa / NB-IoT / LTE-M
Frequency Max
4.2GHz
Gain
22dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
