Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDCAMT-2
Newark Part No.43W5878
Product RangeHDCAMT Series
Your Part Number
656 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.990 |
Price for:Each
Minimum: 1
Multiple: 1
$163.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAMT-2
Newark Part No.43W5878
Product RangeHDCAMT Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeHDCAMT Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
HDCAMT Series
Technical Docs (1)
Alternatives for HDCAMT-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate