Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDAFDM
Newark Part No.47AC3133
Product RangeHDXX Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.320 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDAFDM
Newark Part No.47AC3133
Product RangeHDXX Series
Technical Datasheet
Connector to ConnectorType D HDMI Plug to Type A HDMI Receptacle
Connector Type AHDMI Type D Plug
Connector Type BHDMI Type A Jack
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorBlack
Product RangeHDXX Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type D HDMI Plug to Type A HDMI Receptacle
Connector Type B
HDMI Type A Jack
Cable Length - Metric
150mm
Product Range
HDXX Series
Connector Type A
HDMI Type D Plug
Cable Length - Imperial
5.9"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HDAFDM
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability