Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOL-AT-SCUSM-12D
Newark Part No.23AK3139
Product RangeFOL-AT-SCUSM Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.370 |
| 5+ | $23.830 |
| 10+ | $22.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOL-AT-SCUSM-12D
Newark Part No.23AK3139
Product RangeFOL-AT-SCUSM Series
Attenuation Max12dB
Attenuation12dB
Fibre Optic Polish TypePC
Fibre Optic Connector TypeSC
Fiber Optic Connector Polish TypePC
Wavelength Typ1310nm
Wavelength1310nm
Product RangeFOL-AT-SCUSM Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
12dB
Fibre Optic Polish Type
PC
Fiber Optic Connector Polish Type
PC
Wavelength
1310nm
SVHC
To Be Advised
Attenuation
12dB
Fibre Optic Connector Type
SC
Wavelength Typ
1310nm
Product Range
FOL-AT-SCUSM Series
Technical Docs (1)
Alternatives for FOL-AT-SCUSM-12D
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate