Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCOVLSLBL-1.0X2.2
Newark Part No.23AK3078
Fibre Optic Connector TypeVersatile Link Simplex
Fibre Type-
Fibre Diameter-
Connector Body MaterialValox Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
Versatile Link Simplex
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Valox Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate