Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOCE2KSMAPCG-2
Newark Part No.23AK3059
Product RangeFOCE2KSMAPCG Series
Your Part Number
161 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCE2KSMAPCG-2
Newark Part No.23AK3059
Product RangeFOCE2KSMAPCG Series
Fibre Optic Connector TypeE2000
Fibre TypeSinglemode
Fibre Diameter-
Connector Body Material-
Product RangeFOCE2KSMAPCG Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
E2000
Fibre Diameter
-
Product Range
FOCE2KSMAPCG Series
Fibre Type
Singlemode
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate