Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOC-IPMF1S-L48N
Newark Part No.83AH9591
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.520 |
Price for:Each
Minimum: 1
Multiple: 1
$56.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC-IPMF1S-L48N
Newark Part No.83AH9591
Technical Datasheet
Fibre Optic Connector TypeMPO
Fibre TypeSinglemode
Fibre Diameter4.5mm to 4.9mm
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
MPO
Fibre Diameter
4.5mm to 4.9mm
Product Range
-
Fibre Type
Singlemode
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate