Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $172.250 |
| 5+ | $162.350 |
| 10+ | $153.440 |
| 25+ | $145.520 |
Price for:Each
Minimum: 1
Multiple: 1
$172.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFE-WM24SCCopy
Newark Part No.84AH3972
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialCarbon Steel
External Height - Metric80.01mm
External Width - Metric405.13mm
External Depth - Metric454.91mm
IP Rating-
Body Color-
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial15.95"
External Depth - Imperial17.91"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
80.01mm
External Depth - Metric
454.91mm
Body Color
-
External Height - Imperial
3.15"
External Depth - Imperial
17.91"
SVHC
To Be Advised
Enclosure Material
Carbon Steel
External Width - Metric
405.13mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
15.95"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
