Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $345.120 |
Price for:Each
Minimum: 1
Multiple: 1
$345.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFD-24Copy
Newark Part No.89M9578
Product RangeFD Series
Technical Datasheet
Accessory TypeSolid Front Door
For Use WithL-com WRK Series Rack Enclosures
Enclosure MaterialSteel
Body ColorBlack
External Height1.09m
External Width509mm
Product RangeFD Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Solid Front Door
Enclosure Material
Steel
External Height
1.09m
Product Range
FD Series
For Use With
L-com WRK Series Rack Enclosures
Body Color
Black
External Width
509mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

