Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ECF504-AACopy |
| Newark Part No. | 17X1917 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.300 |
| 5+ | $28.210 |
| 10+ | $26.820 |
| 25+ | $25.560 |
| 50+ | $24.060 |
| 100+ | $22.720 |
Price for:Each
Minimum: 1
Multiple: 1
$30.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ECF504-AACopy |
| Newark Part No. | 17X1917 |
| Technical Datasheet | |
| USB Connector Convert From | USB Type A Receptacle |
| USB Connector Convert To | USB Type A Receptacle |
| USB Standard | USB 2.0 |
| IP Rating | - |
| Product Range | - |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| USB Connector Convert From | USB Type A Receptacle |
|---|---|
| USB Standard | USB 2.0 |
| Product Range | - |
| Contact Plating | Gold Plated Contacts |
| USB Connector Convert To | USB Type A Receptacle |
|---|---|
| IP Rating | - |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for ECF504-AA
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
