Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
Product Information
Product Overview
ECF110C5E-S is a 110/RJ45 EIA568A/B shielded category 5E ECF keystone jack. This unique Category 5e panel mount RJ45 connector kit solves the problem of mounting category rated jack into panel that is too thick for standard keystone-style systems. This connector use a standard 110 IDC style termination on the back allowing for quick termination. The metal flange allows secure mounting of this connector into panels thicker than 0.062". Packaged as a kit, including the flange, two 4-40 screws, and one RJ45 Cat 5E jack. Typical applications include IDF/MDF, LAN, premise wiring and network infrastructure.
- Standard 110 IDC style termination on the back allowing for quick termination
- Two 4-40 screws allow for secure mounting to all panels
- Packaged as a kit to allow for termination before installing onto a panel
Technical Specifications
RJ45 Jack
Jack
8P8C
8Positions
-
1Ports
IDC / IDT
Nickel Plated Contacts
Without LED
-
RJ45
1 x 1 (Port)
8Contacts
Cat5e
Panel Mount
Vertical
Shielded
Without Magnetics
Without Light Pipe
To Be Advised
Technical Docs (2)
Alternatives for ECF110C5E-S
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate