Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDWR-2117PD
Newark Part No.89M9461
Product RangeDWR Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,651.12 |
Price for:Each
Minimum: 1
Multiple: 1
$1,651.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDWR-2117PD
Newark Part No.89M9461
Product RangeDWR Series
Technical Datasheet
Rack U Height21U
Enclosure Material-
Body Color-
External Height - Metric-
External Width - Metric482.6mm
External Depth - Metric-
External Height - Imperial-
External Width - Imperial19"
External Depth - Imperial-
Panel Space Height - Metric-
Product RangeDWR Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
21U
Body Color
-
External Width - Metric
482.6mm
External Height - Imperial
-
External Depth - Imperial
-
Product Range
DWR Series
Enclosure Material
-
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
19"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate