Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA2-4M
Newark Part No.72T1444
Product RangeDVIDS-RA2-M Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA2-4M
Newark Part No.72T1444
Product RangeDVIDS-RA2-M Series
Connector Type A90° DVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeDVIDS-RA2-M Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° DVI-D Single Link Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
4m
Product Range
DVIDS-RA2-M Series
Technical Docs (1)
Alternatives for DVIDS-RA2-4M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate