Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDVIDDLFT
Newark Part No.08R6248
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDDLFT
Newark Part No.08R6248
Technical Datasheet
DVI ConfigurationDVI-D (Digital)
No. of Contacts24Contacts
Connector MountingPanel Mount
Contact TerminationScrew
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
DVI Configuration
DVI-D (Digital)
No. of Contacts
24Contacts
Contact Termination
Screw
Connector Body Material
-
SVHC
To Be Advised
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate