Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $111.120 |
Price for:Each
Minimum: 1
Multiple: 1
$111.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDR8
Newark Part No.89M9438
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric-
External Width - Metric485.78mm
External Depth - Metric292.1mm
External Height - Imperial-
External Width - Imperial19.125"
External Depth - Imperial11.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Height - Metric
-
External Depth - Metric
292.1mm
External Width - Imperial
19.125"
Product Range
-
Body Color
Black
External Width - Metric
485.78mm
External Height - Imperial
-
External Depth - Imperial
11.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate