Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPCAMM-3Copy
Newark Part No.51T9284
Product RangeDPCAMM Series
Your Part Number
53 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.820 |
| 5+ | $121.830 |
| 10+ | $116.460 |
| 25+ | $111.540 |
Price for:Each
Minimum: 1
Multiple: 1
$129.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPCAMM-3Copy
Newark Part No.51T9284
Product RangeDPCAMM Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector to ConnectorDisplayPort Plug to DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeDPCAMM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
DPCAMM Series
Connector to Connector
DisplayPort Plug to DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DPCAMM-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
