Print Page
Image is for illustrative purposes only. Please refer to product description.

138 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.800 |
Price for:Each
Minimum: 1
Multiple: 1
$55.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPC00003Copy
Newark Part No.50AC9054
Technical Datasheet
Connector to ConnectorDisplayPort Plug to DVI-D Dual Link Plug
Connector Type ADisplayPort Plug
Connector Type BDVI-D Plug
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DisplayPort Plug to DVI-D Dual Link Plug
Connector Type B
DVI-D Plug
Cable Length - Metric
76mm
Product Range
-
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DPC00003
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
