Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.790 |
| 5+ | $66.520 |
| 10+ | $62.240 |
Price for:Each
Minimum: 1
Multiple: 1
$70.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDP-DVI-CBL
Newark Part No.85T8958
Technical Datasheet
Connector to ConnectorDisplayPort Plug to DVI-D Dual Link Receptacle
Connector Type ADisplayPort Plug
Connector Type BDVI-D Receptacle
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DisplayPort Plug to DVI-D Dual Link Receptacle
Connector Type B
DVI-D Receptacle
Cable Length - Metric
100mm
Product Range
-
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.94"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DP-DVI-CBL
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability