Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK238MM-1
Newark Part No.89M9393
Product RangeDK238MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.390 |
Price for:Each
Minimum: 1
Multiple: 1
$33.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MM-1
Newark Part No.89M9393
Product RangeDK238MM Series
Connector Type AMini DIN 8 Position Plug
Connector Type BMini DIN 8 Position Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorGray
Product RangeDK238MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 8 Position Plug
Cable Length - Imperial
1ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
Mini DIN 8 Position Plug
Cable Length - Metric
304.8mm
Product Range
DK238MM Series
Technical Docs (1)
Alternatives for DK238MM-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate