Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK226MM-10
Newark Part No.37K6716
Product RangeDK226MM Series
Your Part Number
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.790 |
Price for:Each
Minimum: 1
Multiple: 1
$38.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MM-10
Newark Part No.37K6716
Product RangeDK226MM Series
Connector Type AMini DIN 6 Position Plug
Connector Type BMini DIN 6 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorGray
Product RangeDK226MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 6 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
Mini DIN 6 Position Plug
Cable Length - Metric
3.05m
Product Range
DK226MM Series
Technical Docs (1)
Alternatives for DK226MM-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate