Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK226MF-3
Newark Part No.11J3156
Product RangeDK226MF Series
Your Part Number
1,313 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK226MF-3
Newark Part No.11J3156
Product RangeDK226MF Series
Connector Type AMini DIN 6 Position Plug
Connector Type BMini DIN 6 Position Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorGray
Product RangeDK226MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 6 Position Plug
Cable Length - Imperial
3ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
Mini DIN 6 Position Plug
Cable Length - Metric
914.4mm
Product Range
DK226MF Series
Technical Docs (1)
Alternatives for DK226MF-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate