Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK225MF-25
Newark Part No.89M9375
Product RangeDK225MF Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.990 |
Price for:Each
Minimum: 1
Multiple: 1
$107.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK225MF-25
Newark Part No.89M9375
Product RangeDK225MF Series
Connector Type ADIN 5 Position Plug
Connector Type BDIN 5 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorGray
Product RangeDK225MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DIN 5 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
DIN 5 Position Receptacle
Cable Length - Metric
7.6m
Product Range
DK225MF Series
Technical Docs (1)
Alternatives for DK225MF-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate