Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.610 |
| 5+ | $21.240 |
| 10+ | $19.880 |
Price for:Each
Minimum: 1
Multiple: 1
$22.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIYM
Newark Part No.89M9346
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric25.4mm
External Width - Metric76.2mm
External Depth - Metric76.2mm
IP Rating-
Body ColorBeige
NEMA Rating-
External Height - Imperial1"
External Width - Imperial3"
External Depth - Imperial3"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25.4mm
External Depth - Metric
76.2mm
Body Color
Beige
External Height - Imperial
1"
External Depth - Imperial
3"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
76.2mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate