Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGB25MT1Copy
Newark Part No.85R5957
Product RangeField Termination Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.160 |
Price for:Each
Minimum: 1
Multiple: 1
$37.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB25MT1Copy
Newark Part No.85R5957
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCTo Be Advised
Product Overview
The DGB25MT1 field termination male connector provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 25 positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".
- Easily terminate DB25 male connectors in the field, no crimping or soldering required
- Panel mountable for thicknesses of up to 0.062"
- Terminal block allows for simple, quick wiring changes
- Gold plated contacts provide reliable connections with repeated mating cycles
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
-
Technical Docs (2)
Alternatives for DGB25MT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
