Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDAC-A10GMSA-10M
Newark Part No.23AK1381
Product RangeDAC-A10GMSA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.660 |
Price for:Each
Minimum: 1
Multiple: 1
$57.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDAC-A10GMSA-10M
Newark Part No.23AK1381
Product RangeDAC-A10GMSA Series
Connector Type ASFP+ Plug
Connector Type BSFP+ Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorBlack
Product RangeDAC-A10GMSA Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Imperial
32.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
SFP+ Plug
Cable Length - Metric
10m
Product Range
DAC-A10GMSA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate