Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLEVCMM-50
Newark Part No.57J2918
Your Part Number
Technical Datasheet
314 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $854.470 |
Price for:Each
Minimum: 1
Multiple: 1
$854.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
EVC Plug
Cable Length - Imperial
50ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
EVC Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (2)
Alternatives for CTLEVCMM-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate