Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $673.600 |
Price for:Each
Minimum: 1
Multiple: 1
$673.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMM-75TCopy
Newark Part No.89M8679
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial75ft
Cable Length - Metric23m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
75ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
23m
Product Range
-
Technical Docs (2)
Alternatives for CTLB3VGAMM-75T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
