Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.970 |
Price for:Each
Minimum: 1
Multiple: 1
$143.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-10TCopy
Newark Part No.89M8880
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for CTL3VGAMM-10T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
