Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-25T
Newark Part No.89M8864
Product RangeCTL3VGAMF-T Series
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.990 |
Price for:Each
Minimum: 1
Multiple: 1
$189.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-25T
Newark Part No.89M8864
Product RangeCTL3VGAMF-T Series
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorBlack
Product RangeCTL3VGAMF-T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle
Cable Length - Metric
7.6m
Product Range
CTL3VGAMF-T Series
Technical Docs (1)
Alternatives for CTL3VGAMF-25T
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate