Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 3+ | $43.990 |
| 6+ | $41.100 |
| 12+ | $38.570 |
| 27+ | $37.420 |
| 51+ | $35.310 |
Price for:Each
Minimum: 3
Multiple: 3
$131.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3KVMM-20Copy
Newark Part No.96H7660
Technical Datasheet
Connector Type AHD-15 Plug / 2-Mini DIN 6 Position Plug
Connector Type BHD-15 Plug / 2-Mini DIN 6 Position Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug / 2-Mini DIN 6 Position Plug
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug / 2-Mini DIN 6 Position Plug
Cable Length - Metric
6.1m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
