Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSTP25-100
Newark Part No.23T5475
Product RangeCSTP25 Series
Your Part Number
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoCSTP25-100
Newark Part No.23T5475
Product RangeCSTP25 Series
Cable ShieldingShielded
No. of Pairs25 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorLight Gray
No. of Max Strands x Strand Size7 x 0.15mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter12.5mm
Product RangeCSTP25 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Light Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
CSTP25 Series
No. of Pairs
25 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.15mm
Jacket Material
PVC
External Diameter
12.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate