Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSTP125-100
Newark Part No.23T5469
Product RangeCSTP125 Series
Your Part Number
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoCSTP125-100
Newark Part No.23T5469
Product RangeCSTP125 Series
Cable ShieldingShielded
No. of Pairs12.5 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorLight Gray
No. of Max Strands x Strand Size7 x 0.15mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.19mm
Product RangeCSTP125 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Light Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
CSTP125 Series
No. of Pairs
12.5 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.15mm
Jacket Material
PVC
External Diameter
9.19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate