Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSNULL9MF-25
Newark Part No.77M9271
Product RangeCSNULL9MF Series
Your Part Number
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.390 |
Price for:Each
Minimum: 1
Multiple: 1
$39.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSNULL9MF-25
Newark Part No.77M9271
Product RangeCSNULL9MF Series
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorLight Gray
Product RangeCSNULL9MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.6m
Product Range
CSNULL9MF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability