Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUMICBX-1M
Newark Part No.47X2804
Product RangeCSMUMICBX Series
Your Part Number
388 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
Price for:Each
Minimum: 1
Multiple: 1
$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUMICBX-1M
Newark Part No.47X2804
Product RangeCSMUMICBX Series
Connector to ConnectorMicro Type B Plug to Micro Type B Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeCSMUMICBX Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro Type B Plug to Micro Type B Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
CSMUMICBX Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUMICBX-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate